71256SA25TPG

DigiKey Part Number
800-1433-5-ND
Manufacturer
Manufacturer Product Number
71256SA25TPG
Description
IC SRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.71900$37.19
28$3.52607$98.73
56$3.40214$190.52
112$3.28223$367.61
252$3.14714$793.08
504$3.03591$1,530.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.