MFR Recommended

UPD720114GA-YEU-AT | |
|---|---|
DigiKey Part Number | UPD720114GA-YEU-AT-ND |
Manufacturer | |
Manufacturer Product Number | UPD720114GA-YEU-AT |
Description | IC CONTROLLER USB 48TQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.14V ~ 3.46V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |



