USD

cms-photo-not-available

RTP0RC7795SKBX0010SA00

Digi-Key Part Number
RTP0RC7795SKBX0010SA00-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
RTP0RC7795SKBX0010SA00
Supplier
Description
R-CAR H3 EVAL BRD
Detailed Description
R-Car H3 - series ARM® Cortex®-A53, Cortex®-57, Cortex®-R7 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-57, Cortex®-R7
Operating System
-
Platform
-
Utilized IC / Part
R-Car H3
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1