R0P7796ASK000S#YJ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0P7796ASK000S#YJ1

Digi-Key Part Number
R0P7796ASK000S#YJ1-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R0P7796ASK000S#YJ1
Supplier
Description
R-CAR M3 EVAL BRD
Detailed Description
R-Car M3 - series ARM® Cortex®-A53, Cortex®-57 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Part Status
Active
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-57
Operating System
-
Platform
-
Utilized IC / Part
R-Car M3
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Standard Package1