USD

Quote Required, submit request here.
R0P77951SK000S#YJ1

R0P77951SK000S#YJ1

Digi-Key Part Number
R0P77951SK000S#YJ1-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R0P77951SK000S#YJ1
Supplier
Description
R-CAR H3 EVAL BRD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
R-Car H3 - MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
-
Operating System
-
Platform
-
Utilized IC / Part
R-Car H3
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5A002A1
HTSUS8471.50.0150
Available To Order

Additional Resources
AttributeDescription
Standard Package1