
XUH526000.828000I | ||
---|---|---|
Digi-Key Part Number | 800-XUH526000.828000ITR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XUH526000.828000I | |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 828 kHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XU Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $3.89110 | $3,891.10 |
Attribute | Description |
---|---|
Other Names | 800-XUH526000.828000ITR |
Standard Package | 1,000 |