cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC335025.000000K

Digi-Key Part Number
800-XPC335025.000000KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPC335025.000000K
Description
CLCC 3.20X2.50X0.95 MM, 2.10MM P
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
61mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$12.59180$37,775.40
Additional Resources
AttributeDescription
Other Names800-XPC335025.000000KTR
Standard Package500