


XLP735096.000000X | ||
---|---|---|
Digi-Key Part Number | XLP735096.000000X-ND | |
Manufacturer | ||
Manufacturer Product Number | XLP735096.000000X | |
Description | XTAL OSC XO 96.0000MHZ LVPECL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 96 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
HTML Datasheet | FXO-PC73 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $3.02270 | $3,022.70 |
Attribute | Description |
---|---|
Other Names | 774-96-4 FXO-PC735-96 FXO-PC735-96-ND |
Standard Package | 1,000 |