cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP53V065.000000X

Digi-Key Part Number
XLP53V065.000000X-ND
Manufacturer
Manufacturer Product Number
XLP53V065.000000X
Description
XTAL OSC VCXO 65.0000MHZ LVPECL
Detailed Description
65 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FVXO-PC53B-65
FVXO-PC53B-65-ND
Standard Package1