FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP538622.080000X

Digi-Key Part Number
XLP538622.080000X-ND
Manufacturer
Manufacturer Product Number
XLP538622.080000X
Description
XTAL OSC XO 622.0800MHZ LVPECL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1,000$4.25850$4,258.50
Additional Resources
AttributeDescription
Other Names
FXO-PC538-622.08-ND
FXO-PC538-622.08
Standard Package1,000