
XLP336A90.000000I | ||
---|---|---|
Digi-Key Part Number | 800-XLP336A90.000000ITR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XLP336A90.000000I | |
Description | XTAL OSC XO 1.0900GHZ LVPECL SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 1.09 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XL Datasheet |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $4.25850 | $8,517.00 |
Attribute | Description |
---|---|
Other Names | 800-XLP336A90.000000ITR |
Standard Package | 2,000 |