FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL525250.000000X

Digi-Key Part Number
XLL525250.000000X-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLL525250.000000X
Supplier
Description
XTAL OSC XO 250.0000MHZ LVDS SMD
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
250 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
44mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
1 (Unlimited)
EAR99
8542.39.0001
FXO-LC525-250
FXO-LC525-250-ND
1