cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH73V026.000000X

Digi-Key Part Number
XLH73V026.000000X-ND
Manufacturer
Manufacturer Product Number
XLH73V026.000000X
Description
XTAL OSC VCXO 26.0000MHZ HCMOS
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
26 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1,000$1.97060$1,970.60
Additional Resources
AttributeDescription
Other Names
FVXO-HC73B-26
FVXO-HC73B-26-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XLH72V026.000000XRenesas Electronics America Inc0XLH72V026.000000X-ND$0.00000Similar