cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH738070.000000X

Digi-Key Part Number
800-XLH738070.000000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLH738070.000000X
Description
XTAL OSC XO 70.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
70 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.68670$1,686.70
Additional Resources
AttributeDescription
Other Names800-XLH738070.000000XTR
Standard Package1,000