



XLH735059.941610I | ||
---|---|---|
Digi-Key Part Number | XLH735059.941610I-ND | |
Manufacturer | ||
Manufacturer Product Number | XLH735059.941610I | |
Description | XTAL OSC XO 59.94161MHZ HCMOS | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 59.94161 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $2.22300 | $22.23 |
50 | $2.17140 | $108.57 |
100 | $1.86120 | $186.12 |
Attribute | Description |
---|---|
Other Names | FXO-HC735R-59.94161-ND FXO-HC735R-59.94161 768-59.94161-9 |
Standard Package | 1,000 |