FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-HC735 Series Footprint
FXO-(H,P)C73x Series Top

XLH735003.579000X

Digi-Key Part Number
XLH735003.579000X-ND
Manufacturer
Manufacturer Product Number
XLH735003.579000X
Description
XTAL OSC XO 3.5790MHZ HCMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
3.579 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1,000$1.46960$1,469.60
Additional Resources
AttributeDescription
Other Names
768-3.579-4
FXO-HC735-3.579
FXO-HC735-3.579-ND
Standard Package1,000