FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO, FVXO SERIES
FXO Series Top
FXO Series Side

XLH535077.760000I

Digi-Key Part Number
XLH535077.760000I-ND
Manufacturer
Manufacturer Product Number
XLH535077.760000I
Description
XTAL OSC XO 77.7600MHZ HCMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
77.76 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Strip
QtyUnit PriceExt Price
1$2.33000$2.33
10$2.22300$22.23
50$2.17140$108.57
100$1.86120$186.12
Additional Resources
AttributeDescription
Other Names
FXO-HC535R-77.76-ND
XLH536077.760000I-ND
XLH536077.760000I
FXO-HC536R-77.76
767-77.76-6
FXO-HC536R-77.76-ND
FXO-HC535R-77.76
Standard Package1,000