FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO, FVXO SERIES
FXO Series Side
FXO Series Top

XLH530029.491200I

Digi-Key Part Number
XLH530029.491200I-ND
Manufacturer
Manufacturer Product Number
XLH530029.491200I
Description
XTAL OSC XO 29.4912MHZ HCMOS SMD
Detailed Description
29.4912 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FXO-HC530R-29.4912
FXO-HC530R-29.4912-ND
Standard Package1