cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH325002.000000I

Digi-Key Part Number
800-XLH325002.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLH325002.000000I
Description
XTAL OSC XO 2.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
2 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.56980$3,139.60
Additional Resources
AttributeDescription
Other Names800-XLH325002.000000ITR
Standard Package2,000