
UPD70F3424GJA-018-GAE-Q-G | ||
---|---|---|
Digi-Key Part Number | 559-UPD70F3424GJA-018-GAE-Q-G-ND | |
Manufacturer | ||
Manufacturer Product Number | UPD70F3424GJA-018-GAE-Q-G | |
Description | IC MCU 32BIT 512KB FLASH 144LQFP | |
Detailed Description | V850E1 V850E/Dx3 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Core Processor | V850E1 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, CSI, I²C, UART/USART | |
Peripherals | DMA, I²S, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 16x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | EOL 15/Jun/2023 |
Attribute | Description |
---|---|
Other Names | 559-UPD70F3424GJA-018-GAE-Q-G |
Standard Package | 1 |