cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2108332GLG#HG0

Digi-Key Part Number
20-RAA2108332GLG#HG0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA2108332GLG#HG0
Description
DC DC CONVERTER 0.6-5V
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 33A 4.5V - 14V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
41-PowerBQFN Module
Size / Dimension
0.75" L x 0.67" W x 0.15" H (19.0mm x 17.0mm x 3.7mm)
Supplier Device Package
41-HDA Module (17x19)
Control Features
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names20-RAA2108332GLG#HG0TR
Standard Package500