
R5F10Y47DSP#50 | ||
---|---|---|
Digi-Key Part Number | 559-R5F10Y47DSP#50TR-ND - Tape & Reel (TR) 559-R5F10Y47DSP#50CT-ND - Cut Tape (CT) 559-R5F10Y47DSP#50DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R5F10Y47DSP#50 | |
Description | IC MCU 16BIT 4KB FLASH 16SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 16-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I²C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 7x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL78/G10 Datasheet |
Featured Product | Ticket Vending Machine |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
EDA Models | R5F10Y47DSP#50 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.10200 | $11.02 |
25 | $1.04640 | $26.16 |
100 | $0.85950 | $85.95 |
250 | $0.80344 | $200.86 |
500 | $0.71004 | $355.02 |
1,000 | $0.56055 | $560.55 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.52318 | $1,307.95 |
5,000 | $0.49702 | $2,485.10 |
12,500 | $0.47834 | $5,979.25 |
Attribute | Description |
---|---|
Other Names | 559-R5F10Y47DSP#50CT 559-R5F10Y47DSP#50TR R5F10Y47DSP#50-ND 559-R5F10Y47DSP#50DKR |
Standard Package | 2,500 |