80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10WMCAFA#30

Digi-Key Part Number
R5F10WMCAFA#30-ND
Manufacturer
Manufacturer Product Number
R5F10WMCAFA#30
Description
IC MCU 16BIT 32KB FLASH 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 80-LQFP (14x14)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
R5F10WMCAFA#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I²C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
In-Stock: 720
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.97000$2.97
10$2.66800$26.68
25$2.52240$63.06
90$2.18611$196.75
270$2.07404$559.99
450$1.86102$837.46
990$1.56954$1,553.84
2,430$1.49106$3,623.28
4,950$1.43501$7,103.30
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-1161-R5F10WMCAFA#30
Standard Package90