
R5F10WMAAFA#30 | ||
---|---|---|
Digi-Key Part Number | R5F10WMAAFA#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F10WMAAFA#30 | |
Description | IC MCU 16BIT 16KB FLASH 80LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 80-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | R5F10WMAAFA#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I²C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL78/L13 Datasheet |
Product Training Modules | RL78 ADC |
Featured Product | Ticket Vending Machine |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
PCN Part Status Change | Mult Dev Pkg Chgs 1/Jul/2020 |
EDA Models | R5F10WMAAFA#30 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $2.54800 | $25.48 |
25 | $2.40880 | $60.22 |
90 | $2.08767 | $187.89 |
270 | $1.98059 | $534.76 |
450 | $1.77720 | $799.74 |
990 | $1.49884 | $1,483.85 |
2,430 | $1.42390 | $3,460.08 |
4,950 | $1.37037 | $6,783.33 |
Attribute | Description |
---|---|
Other Names | -1161-R5F10WMAAFA#30 |
Standard Package | 90 |