R5F103A9ASP#X0 | ||
---|---|---|
Digi-Key Part Number | 559-R5F103A9ASP#X0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | R5F103A9ASP#X0 | |
Description | IC MCU 16BIT 12KB FLASH 30LSSOP | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 30-LSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I²C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 30-LSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL78/G12 |
Featured Product | Ticket Vending Machine |
PCN Obsolescence/ EOL | Mult Dev EOL 19/Dec/2019 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
HTML Datasheet | RL78/G12 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 559-R5F103A9ASP#X0TR |
Standard Package | 2,500 |