20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3244SOG8

Digi-Key Part Number
800-1720-2-ND - Tape & Reel (TR)
800-1720-1-ND - Cut Tape (CT)
800-1720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3244SOG8
Description
IC BUS SWITCH 4 X 1:1 20SOIC
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Bus Switch 4 x 1:1 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.38410$768.20
Additional Resources
AttributeDescription
Other Names
IDTQS3244SOG8
800-1720-6
800-1720-2
800-1720-1
Standard Package1,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74CBT3244DWTexas Instruments860296-1538-5-ND$1.36000Similar
SN74CBT3244CDWRTexas Instruments34,133296-19196-1-ND$0.33000Similar
CBT3244AD,112Nexperia USA Inc.411727-3580-ND$0.63000Similar
SN74CBT3244CDWTexas Instruments1,275296-SN74CBT3244CDW-ND$1.47000Similar
SN74CBT3244DWRTexas Instruments6,217296-14796-1-ND$0.28000Similar