D2PAK SOT427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP179N055TUK-E1-AY

Digi-Key Part Number
559-NP179N055TUK-E1-AY-ND
Manufacturer
Manufacturer Product Number
NP179N055TUK-E1-AY
Description
P-TRS2 AUTOMOTIVE MOS
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
N-Channel 55 V 180A (Tc) 1.8W (Ta), 288W (Tc) Surface Mount TO-263-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 288W (Tc)
Operating Temperature
175°C
Mounting Type
Supplier Device Package
TO-263-7
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tray
QtyUnit PriceExt Price
1$7.22000$7.22
10$6.51800$65.18
25$6.21480$155.37
80$5.39625$431.70
230$5.15374$1,185.36
800$4.69898$3,759.18
1,600$4.60252$7,364.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-1161-NP179N055TUK-E1-AY
559-NP179N055TUK-E1-AY
Standard Package800