cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M675-02-AA

Digi-Key Part Number
M675-02-AA-ND
Manufacturer
Manufacturer Product Number
M675-02-AA
Description
XTAL OSC VCSO 622.0800MHZ LVPECL
Detailed Description
622.08 MHz VCSO (SAW) LVPECL Oscillator 3.3V 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
±100ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
125mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.295" L x 0.200" W (7.50mm x 5.08mm)
Height - Seated (Max)
0.120" (3.05mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package69
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CVS575-622.080Crystek Corporation0744-1052-ND$46.73400Similar