USD

cms-photo-not-available

M30162040054X0ISAR

Digi-Key Part Number
800-M30162040054X0ISARTR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
M30162040054X0ISAR
Supplier
Description
IC RAM 16MBIT SPI 54MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mb (4M x 4) SPI 54MHz 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
RAM
Technology
MRAM (Magnetoresistive RAM)
Memory Size
16Mb (4M x 4)
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209"", 5.30mm Width)
Supplier Device Package
8-SOIC
Clock Frequency
54MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order