


ISL23315TFUZ-T7A | ||
---|---|---|
Digi-Key Part Number | ISL23315TFUZ-T7ATR-ND - Tape & Reel (TR) ISL23315TFUZ-T7ACT-ND - Cut Tape (CT) ISL23315TFUZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL23315TFUZ-T7A | |
Description | IC DGT POT 100KOHM 256TAP 10MSOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 10-MSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I²C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 70ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ISL23315 |
Product Training Modules | Application: Industrial Controls |
EDA Models | ISL23315TFUZ-T7A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.03000 | $3.03 |
10 | $2.72500 | $27.25 |
25 | $2.57600 | $64.40 |
100 | $2.23240 | $223.24 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $2.11788 | $529.47 |
500 | $1.90036 | $950.18 |
1,250 | $1.80360 | $2,254.50 |
Attribute | Description |
---|---|
Other Names | ISL23315TFUZ-T7A-ND ISL23315TFUZT7A -ISL23315TFUZ-T7ATR -ISL23315TFUZ-T7ACT-ND -ISL23315TFUZ-T7A -ISL23315TFUZ-T7ACT ISL23315TFUZ-T7ATR ISL23315TFUZ-T7ADKR ISL23315TFUZ-T7ACT |
Standard Package | 250 |