20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT74FCT807BTQ8

Digi-Key Part Number
IDT74FCT807BTQ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT74FCT807BTQ8
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
TTL
Output
TTL
Frequency - Max
100 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names74FCT807BTQ8
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PI49FCT32807QEDiodes Incorporated15,035PI49FCT32807QE-ND$1.68000Similar
PI49FCT32807QEXDiodes Incorporated72PI49FCT32807QEXDICT-ND$1.68000Similar