ICL3245IV is Obsolete and no longer manufactured.

Available Substitutes:

28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3245IV

Digi-Key Part Number
ICL3245IV-ND
Manufacturer
Manufacturer Product Number
ICL3245IV
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Product Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Obsolete

Additional Resources
AttributeDescription
Standard Package50
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3243EEUI+TAnalog Devices Inc./Maxim Integrated0MAX3243EEUI+T-ND$11.52000Direct
MAX3243EEUI+Analog Devices Inc./Maxim Integrated174MAX3243EEUI+-ND$16.75000Direct
SP3243EUEY-L/TRMaxLinear, Inc.0SP3243EUEY-L/TR-ND$0.98842Direct
TRSF3243IPWRTexas Instruments8,000296-25105-1-ND$2.43000Direct
MAX3244EEUI+Analog Devices Inc./Maxim Integrated918MAX3244EEUI+-ND$17.75000Direct