ICL3245CA is Obsolete and no longer manufactured.

Available Substitutes:

28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3245CA

Digi-Key Part Number
ICL3245CA-ND
Manufacturer
Manufacturer Product Number
ICL3245CA
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Product Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Obsolete

Additional Resources
AttributeDescription
Standard Package47
Substitutes (34)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ICL3245ECAZRenesas Electronics America Inc0ICL3245ECAZ-ND$3.23000Parametric Equivalent
ICL3245CAZRenesas Electronics America Inc0ICL3245CAZ-ND$1.92050Parametric Equivalent
MAX3243CDBRTexas Instruments7,544296-6941-1-ND$1.00000Direct
SN75C3243DBRTexas Instruments4,000296-13326-1-ND$2.80000Direct
SP3243EUCA-L/TRMaxLinear, Inc.1,2831016-1813-1-ND$2.10000Direct