
HIP2100EIB | ||
---|---|---|
Digi-Key Part Number | HIP2100EIB-ND | |
Manufacturer | ||
Manufacturer Product Number | HIP2100EIB | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HIP2100EIB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 4V, 7V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HIP2100 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
EDA Models | HIP2100EIB Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 98 |