
HA456EVAL1 | ||
---|---|---|
Digi-Key Part Number | HA456EVAL1-ND | |
Manufacturer | ||
Manufacturer Product Number | HA456EVAL1 | |
Description | EVAL BOARD 1 FOR HA456 | |
Detailed Description | HA456 Crosspoint Switch/Multiplexer Interface Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | - | |
Utilized IC / Part | HA456 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | HA456 |
PCN Obsolescence/ EOL | Mult Dev EOL 18/Dec/2020 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Manuals | HA456EVAL1 Eval Board |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Standard Package | 1 |