cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTC-HE73TC-12.288 MHZ

Digi-Key Part Number
FXTC-HE73TC-12.288MHZ-ND
Manufacturer
Manufacturer Product Number
FXTC-HE73TC-12.288 MHZ
Description
XTAL OSC TCXO 12.2880MHZ HCMOS
Detailed Description
12.288 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FXTC-HE73TC-12.288MHZ
FXTC-HE73TC-12.288 MHZ-ND
Standard Package1