cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXO-LC735R-128.00

Digi-Key Part Number
FXO-LC735R-128.00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXO-LC735R-128.00
Description
XTAL OSC XO 128.0000MHZ LVDS SMD
Detailed Description
128 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesQ9516999
Standard Package1