
F0453BLEGK | ||
---|---|---|
Digi-Key Part Number | 800-F0453BLEGK-ND | |
Manufacturer | ||
Manufacturer Product Number | F0453BLEGK | |
Description | IC RF AMP GPS 3.3GHZ-4GHZ 32LGA | |
Detailed Description | RF Amplifier IC General Purpose 3.3GHz ~ 4GHz 32-LGA (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Frequency | 3.3GHz ~ 4GHz | |
P1dB | 15dBm | |
Gain | 35.5dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 130mA | |
Test Frequency | 3.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F0453B |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Datasheet Parameter Change 09/Aug/2021 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 800-F0453BLEGK |
Standard Package | 490 |