cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2-81412-LR

Digi-Key Part Number
D2-81412-LR-ND
Manufacturer
Manufacturer Product Number
D2-81412-LR
Description
IC AUDIO AMP 144LQFP
Detailed Description
Audio Channel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Product Status
Obsolete
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Obsolete