9DBL0442BKILFT is Obsolete and no longer manufactured.
MFR Recommended

9DBL0442BKILFT | ||
---|---|---|
Digi-Key Part Number | 800-9DBL0442BKILFTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 9DBL0442BKILFT | |
Description | IC | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 200MHz 1 Output 32-VFQFPN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
Resource Type | Link |
---|---|
UNKNOWN TYPE | 9DBL0442BKILFT by Ultra Librarian |
Datasheets | 9DBL02x2/9DBL04x2/ 9DBL06x1/9DBL08x1 |
PCN Obsolescence/ EOL | Mut Dev LTB Chg 26/Jul/2022 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 800-9DBL0442BKILFTTR |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
9DBL0442CKILFT | Renesas Electronics America Inc | 0 | 800-9DBL0442CKILFT-ND | $3.56000 | MFR Recommended |