28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7204L12TPG

Digi-Key Part Number
800-1493-5-ND
Manufacturer
Manufacturer Product Number
7204L12TPG
Description
IC FIFO ASYNCH 4KX9 12NS 28DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 28-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Product Status
Active
Memory Size
36K (4K x 9)
Function
Asynchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
120mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in USD
Tube
QtyUnit PriceExt Price
1$21.53000$21.53
10$20.05100$200.51
25$19.83600$495.90
50$19.34660$967.33
100$18.11950$1,811.95