16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41234NLGI

Digi-Key Part Number
800-2902-ND
Manufacturer
Manufacturer Product Number
5V41234NLGI
Description
IC CLK GEN SPRED SPECTRM 16QFN
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 16-VFQFPN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Product Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
LVCMOS, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$3.79000$3.79
10$3.40600$34.06
25$3.21960$80.49
80$2.79050$223.24
230$2.64735$608.89
624$2.37546$1,482.29
1,248$2.25450$2,813.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.