
557GI-03LFT | ||
---|---|---|
Digi-Key Part Number | 800-2532-2-ND - Tape & Reel (TR) 800-2532-1-ND - Cut Tape (CT) 800-2532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 557GI-03LFT | |
Description | IC CLK SOURCE PCI EXPRSS 16TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Ethernet, PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICS557-03 |
Product Training Modules | PCI-Express |
PCN Assembly/Origin | Alt. Assembly Site 15/Feb/2016 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.81346 | $4,533.65 |
5,000 | $1.74528 | $8,726.40 |
Attribute | Description |
---|---|
Other Names | 800-2532-1 800-2532-2 800-2532-6 ICS557GI-03LFT-ND ICS557GI03LFT ICS557GI-03LFT |
Standard Package | 2,500 |