cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

551AMILFT

Digi-Key Part Number
551AMILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
551AMILFT
Description
IC CLOCK MANANGEMENT
Detailed Description
Clock IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
*
Package
Tape & Reel (TR)
Product Status
Obsolete
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
HTSUS0000.00.0000

Other Suppliers on Digi-Key

6,000In Stock
Ships from WEC
Alternate Packaging
Additional Resources
AttributeDescription
Other Names2266-551AMILFT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
551SDCGI8Renesas Electronics America Inc0551SDCGI8-ND$1.33600Similar