cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4ZA133330Y3VYCUGI

Digi-Key Part Number
4ZA133330Y3VYCUGI-ND
Manufacturer
Manufacturer Product Number
4ZA133330Y3VYCUGI
Description
OSCILLATOR SMD
Detailed Description
Oscillator 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Absolute Pull Range (APR)
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT4ZA133330Y3VYCUGI
IDT4ZA133330Y3VYCUGI-ND
Standard Package50