cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4MA300000Z4AACTGI

Digi-Key Part Number
4MA300000Z4AACTGI-ND
Manufacturer
Manufacturer Product Number
4MA300000Z4AACTGI
Description
MEMS OSC XO 300.0000MHZ LVDS SMD
Detailed Description
300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
105mA (Typ)
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT4MA300000Z4AACTGI-ND
IDT4MA300000Z4AACTGI
Standard Package70
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XLL53V300.000000IRenesas Electronics America Inc0XLL53V300.000000I-ND$0.00000Similar