cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4MA159375Z4AACTGI8

Digi-Key Part Number
4MA159375Z4AACTGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4MA159375Z4AACTGI8
Description
MEMS OSC XO 159.3750MHZ LVDS SMD
Detailed Description
159.375 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
95mA (Typ)
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDT4MA159375Z4AACTGI8
IDT4MA159375Z4AACTGI8-ND
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
653V15933I3TCTS-Frequency Controls0653V15933I3T-ND$3.37144Direct
653L15933I3TCTS-Frequency Controls0653L15933I3T-ND$3.37144Direct