cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4MA155520Z3BACUGI8

Digi-Key Part Number
4MA155520Z3BACUGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4MA155520Z3BACUGI8
Description
MEMS OSC XO 155.5200MHZ LVPECL
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDT4MA155520Z3BACUGI8
IDT4MA155520Z3BACUGI8-ND
Standard Package500