cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4HF125000Z4BACTGI8

Digi-Key Part Number
4HF125000Z4BACTGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4HF125000Z4BACTGI8
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDT4HF125000Z4BACTGI8-ND
IDT4HF125000Z4BACTGI8
Standard Package500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
653L12503I2TCTS-Frequency Controls0CTX1382CT-ND$3.14677Direct
655V12503I2TCTS-Frequency Controls0655V12503I2T-ND$3.47304Direct
655L12503I2TCTS-Frequency Controls0655L12503I2T-ND$3.47304Direct
654L12503I2TCTS-Frequency Controls0654L12503I2T-ND$2.86486Direct
654V12503I2TCTS-Frequency Controls0654V12503I2T-ND$2.86486Direct