cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4EA1000A0Z3BACUGI8

Digi-Key Part Number
4EA1000A0Z3BACUGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4EA1000A0Z3BACUGI8
Description
MEMS OSC XO 2.5V 6SMD
Detailed Description
CMOS, LVPECL XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
100MHz, 125MHz, 156.25MHz, 200MHz
Frequency - Output 2
25MHz
Function
Enable/Disable
Output
CMOS, LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
130mA (Typ)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.035" (0.90mm)
Package / Case
6-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDT4EA1000A0Z3BACUGI8
IDT4EA1000A0Z3BACUGI8-ND
Standard Package500